RACF648R82K5%R vs CND2B10LTE823J feature comparison

RACF648R82K5%R SEI Stackpole Electronics Inc

Buy Now Datasheet

CND2B10LTE823J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Chip Chip
Element Power Dissipation 0.063 W
First Element Resistance 82000 Ω
JESD-609 Code e3 e0
Manufacturer Series RAC
Mounting Feature SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8
Number of Functions 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.4 mm 6.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TAPE, EMBOSSED TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C
Resistance 82000 Ω 82000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RAC648R(5%)
Size Code 1225 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RACF648R82K5%R with alternatives

Compare CND2B10LTE823J with alternatives