RACF648NJT47R0
vs
EXBA10E470J
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
PANASONIC CORP
|
Package Description |
CHIP, ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Rectangular
|
Rectangular
|
Element Power Dissipation |
0.063 W
|
0.063 W
|
First Element Resistance |
47 Ω
|
47 Ω
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.6 mm
|
0.55 mm
|
Package Length |
3.1 mm
|
6.4 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
6.4 mm
|
3.1 mm
|
Packing Method |
TR, PLASTIC
|
TR, EMBOSSED, 7 INCH
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
47 Ω
|
47 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
47 Ω
|
47 Ω
|
Size Code |
1225
|
2512
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8533.21.00.20
|
Samacsys Manufacturer |
|
Panasonic
|
Reference Standard |
|
IEC60115-9
|
|
|
|
Compare RACF648NJT47R0 with alternatives
Compare EXBA10E470J with alternatives