RACF164DFT866K vs CRN16-4-8663FCT feature comparison

RACF164DFT866K SEI Stackpole Electronics Inc

Buy Now Datasheet

CRN16-4-8663FCT VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC VENKEL LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
Element Power Dissipation 0.063 W
First Element Resistance 866000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.5 mm
Package Length 1.6 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 1.6 mm
Packing Method TR, PAPER TR, Paper, 7 Inch
Rated Temperature 70 °C
Resistance 866000 Ω 866000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 866000 Ω
Size Code 0612 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM RUTHENIUM OXIDE
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rated Power Dissipation (P) 0.063 W

Compare RACF164DFT866K with alternatives

Compare CRN16-4-8663FCT with alternatives