RAC648R100K5%R vs EXBA10P104J feature comparison

RAC648R100K5%R SEI Stackpole Electronics Inc

Buy Now Datasheet

EXBA10P104J Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC PANASONIC CORP
Package Description SMT, 1225 SMT, 1225
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Construction Chip Rectangular
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 100000 Ω 100000 Ω
Manufacturer Series RAC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8 8
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.55 mm
Package Length 6.4 mm 6.4 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.1 mm 3.1 mm
Packing Method TAPE, EMBOSSED TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 100000 Ω 100000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RAC648R(5%)
Size Code 1225 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Factory Lead Time 54 Weeks
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Reference Standard IEC60115-9
Second/Last Element Resistance 100000 Ω
Terminal Finish TIN OVER NICKEL

Compare RAC648R100K5%R with alternatives

Compare EXBA10P104J with alternatives