RAC408M685%R vs CND2A10YTE680J feature comparison

RAC408M685%R SEI Stackpole Electronics Inc

Buy Now Datasheet

CND2A10YTE680J KOA Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC KOA CORP
Package Description CHIP SMT, 1608
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Chip Miniature
Element Power Dissipation 0.063 W
First Element Resistance 68 Ω
Manufacturer Series RAC
Mounting Feature SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8
Number of Functions 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 4 mm 4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.1 mm 2.1 mm
Packing Method TAPE, EMBOSSED
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C
Resistance 68 Ω 68 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RAC408M(5%)
Size Code 0816 1608
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 50 V
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare RAC408M685%R with alternatives

Compare CND2A10YTE680J with alternatives