RAC40-8M-1205% vs RACF408M1205%R feature comparison

RAC40-8M-1205% SEI Stackpole Electronics Inc

Buy Now Datasheet

RACF408M1205%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description CHIP CHIP, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 120 Ω 120 Ω
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8 8
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TAPE, EMBOSSED
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0816 0816
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8533.21.00.20
Construction Chip
JESD-609 Code e3
Manufacturer Series RAC
Package Height 0.6 mm
Package Length 4 mm
Package Width 2.1 mm
Rated Power Dissipation (P) 0.063 W
Resistance 120 Ω
Series RAC408M(5%)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RAC40-8M-1205% with alternatives

Compare RACF408M1205%R with alternatives