RAC20-05SK (20001167)
vs
RAC20-05SK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CB, CSA, EN, IEC, UL
|
CB, CSA, EN, IEC, UL
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Efficiency (Main Output) |
84%
|
84%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
85 V
|
85 V
|
Input Voltage-Nom |
230 V
|
230 V
|
JESD-30 Code |
R-PDMA-P4
|
R-PDMA-P4
|
JESD-609 Code |
e3
|
e3
|
Length |
52.5 mm
|
52.5 mm
|
Line Regulation-Max |
0.5%
|
0.5%
|
Load Regulation-Max |
2%
|
2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5.1 V
|
5.1 V
|
Output Voltage-Min |
4.9 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
|
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
0.03535 Vrms
|
Seated Height-Max |
23.5 mm
|
23.5 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
10.16 mm
|
10.16 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
20 W
|
20 W
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
0.15 s
|
0.15 s
|
Width |
27.4 mm
|
27.4 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-06-13
|
Samacsys Manufacturer |
|
RECOM Power
|
|
|
|
Compare RAC20-05SK (20001167) with alternatives
Compare RAC20-05SK with alternatives