RAC164D911JBT vs CN1J4RTTDD911J feature comparison

RAC164D911JBT Kamaya Inc

Buy Now Datasheet

CN1J4RTTDD911J KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KAMAYA ELECTRIC CO LTD KOA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Total Weight 10
Category CO2 Kg 4.9 4.9
CO2 49
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2024-01-23 2019-07-16
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 13463-67-7, 7440-02-0, 1309-64-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b CMRT V5.11
Construction Chip Chip
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Tape, Paper TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 910 Ω 910 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 2
Package Description SMT, 1206
EFUP 10
Additional Feature ANTI-SULFUR

Compare RAC164D911JBT with alternatives

Compare CN1J4RTTDD911J with alternatives