RAC164D560JBTP vs RAC164D560.05R feature comparison

RAC164D560JBTP Kamaya Inc

Buy Now Datasheet

RAC164D560.05R SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KAMAYA ELECTRIC CO LTD STACKPOLE ELECTRONICS INC
Package Description SMT, 0612 , 0612
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 56 Ω 56 Ω
JESD-609 Code e3
Manufacturer Series RAC164D
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm
Packing Method TAPE, PAPER TR, PAPER
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 56 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RAC164D(J TOL)
Size Code 0612 0612
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Technology METAL GLAZE/THICK FILM

Compare RAC164D560JBTP with alternatives

Compare RAC164D560.05R with alternatives