RAC164D394JBTP vs WNCR164-390KJI feature comparison

RAC164D394JBTP Kamaya Inc

Buy Now Datasheet

WNCR164-390KJI TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer KAMAYA ELECTRIC CO LTD TT ELECTRONICS PLC
Package Description SMT, 0612 SMT, 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Element Power Dissipation 0.063 W
First Element Resistance 390000 Ω
JESD-609 Code e3
Manufacturer Series RAC164D
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.45 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TAPE, PAPER TR
Rated Power Dissipation (P) 0.25 W 0.063 W
Rated Temperature 70 °C
Resistance 390000 Ω 390000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RAC164D(J TOL)
Size Code 0612 1206
Surface Mount YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Technology RUTHENIUM OXIDE

Compare RAC164D394JBTP with alternatives

Compare WNCR164-390KJI with alternatives