RAC164D300JBTP vs CN1J4TTED300J feature comparison

RAC164D300JBTP Kamaya Inc

Buy Now Datasheet

CN1J4TTED300J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KAMAYA ELECTRIC CO LTD KOA SPEER ELECTRONICS INC
Package Description SMT, 0612
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 10
Category CO2 Kg 4.9
CO2 49
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 13463-67-7, 7440-02-0, 1309-64-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Construction Chip Chip
Element Power Dissipation 0.063 W
First Element Resistance 30 Ω
JESD-609 Code e3 e3
Manufacturer Series RAC164D
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TAPE, PAPER TR, Punched Plastic, 10 Inch
Rated Power Dissipation (P) 0.25 W 0.063 W
Rated Temperature 70 °C
Resistance 30 Ω 30 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RAC164D(J TOL)
Size Code 0612 1206
Surface Mount YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Technology METAL ALLOY

Compare RAC164D300JBTP with alternatives

Compare CN1J4TTED300J with alternatives