RAC164D152JBTP vs CN1J4LTD152J feature comparison

RAC164D152JBTP Kamaya Inc

Buy Now Datasheet

CN1J4LTD152J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer KAMAYA ELECTRIC CO LTD KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 1500 Ω 1500 Ω
JESD-609 Code e3 e0
Manufacturer Series RAC164D
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TAPE, PAPER TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance 1500 Ω 1500 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RAC164D(J TOL)
Size Code 0612 0612
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
HTS Code 8533.21.00.20
Reference Standard AEC-Q200
Technology METAL GLAZE/THICK FILM

Compare RAC164D152JBTP with alternatives

Compare CN1J4LTD152J with alternatives