RAC164D102JBB
vs
RAC164D1K0.05R
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KAMAYA ELECTRIC CO LTD
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
|
JESD-609 Code |
e3
|
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.6 mm
|
|
Package Length |
3.2 mm
|
|
Package Style |
SMT
|
SMT
|
Package Width |
1.6 mm
|
|
Packing Method |
Bulk
|
TR, PAPER
|
Rated Power Dissipation (P) |
0.063 W
|
|
Resistance |
1000 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
1206
|
0612
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP, ROHS COMPLIANT
|
Element Power Dissipation |
|
0.063 W
|
First Element Resistance |
|
1000 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
4
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RAC164D102JBB with alternatives
Compare RAC164D1K0.05R with alternatives