RAC16-4D-27K5% vs RAC164D273JBT feature comparison

RAC16-4D-27K5% SEI Stackpole Electronics Inc

Buy Now Datasheet

RAC164D273JBT Kamaya Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC KAMAYA ELECTRIC CO LTD
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Element Power Dissipation 0.063 W
First Element Resistance 27000 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH Tape, Paper
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0612 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
Construction Chip
JESD-609 Code e3
Package Height 0.6 mm
Package Length 3.2 mm
Package Width 1.6 mm
Rated Power Dissipation (P) 0.063 W
Resistance 27000 Ω
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare RAC16-4D-27K5% with alternatives

Compare RAC164D273JBT with alternatives