RAC05-05SK/277/W
vs
PSK-5D-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
RECOM POWER GMBH
|
CUI INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
RECOM Power
|
CUI Inc.
|
JESD-609 Code |
e3
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Terminal Finish |
Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Package Description |
|
PACKAGE-5/4
|
Analog IC - Other Type |
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
|
CE, EN, IEC, UL
|
Efficiency (Main Output) |
|
77.5%
|
Input Voltage-Max |
|
30.5 V
|
Input Voltage-Min |
|
85 V
|
Input Voltage-Nom |
|
115 V
|
JESD-30 Code |
|
S-PDMA-P4
|
Length |
|
25.4 mm
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
1 A
|
Output Voltage-Max |
|
5.1 V
|
Output Voltage-Min |
|
4.9 V
|
Output Voltage-Nom |
|
5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DMA
|
Package Shape |
|
SQUARE
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Protections |
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.03535 Vrms
|
Seated Height-Max |
|
18.1 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
5 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
25.4 mm
|
|
|
|
Compare RAC05-05SK/277/W with alternatives
Compare PSK-5D-5 with alternatives