RAC05-05SK (20001057) vs PSK-S5B-5-DIN feature comparison

RAC05-05SK (20001057) RECOM Power Inc

Buy Now Datasheet

PSK-S5B-5-DIN CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECOM POWER GMBH CUI INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.40.9580
Additional Feature ALSO REQUIRE INPUT 120VDC TO 370VDC
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 264 V 264 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code S-PDMA-P5 R-PXMA-X
Length 25.7 mm 76 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 5.05 V 5.1 V
Output Voltage-Min 4.95 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA XMA
Package Shape SQUARE RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED 265
Seated Height-Max 17.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Total Power Output-Max 5 W 5 W
Trim/Adjustable Output NO NO
Width 25.7 mm 31.5 mm
Base Number Matches 1 1
Date Of Intro 2018-12-13
Samacsys Manufacturer CUI Inc.
Approvals CE, EN, IEC
Efficiency (Main Output) 75%
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Output Current-Max 1 A
Protections OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03535 Vrms
Switching Frequency-Max 100 kHz

Compare RAC05-05SK (20001057) with alternatives

Compare PSK-S5B-5-DIN with alternatives