RA901-RW-B-0-N
vs
RA905-MB-B-8-W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Type
ROCKER
ROCKER
Body Breadth
15.75 mm
15.75 mm
Body Height
18.41 mm
27.94 mm
Body Length or Diameter
27.17 mm
27.17 mm
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
QUICK CONNECT
WIRE
Base Number Matches
1
1
Compare RA901-RW-B-0-N with alternatives
Compare RA905-MB-B-8-W with alternatives