RA901-RB-B-E-N
vs
JWM12BAA-H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.187 inch
|
0.283 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
15.748 mm
|
15.3924 mm
|
Body Height |
32.6898 mm
|
33.5788 mm
|
Body Length or Diameter |
27.178 mm
|
22.606 mm
|
Contact (AC) Max Power Rating R Load |
0.75HP@250VAC
|
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Function |
OFF-ON
|
ON-ON
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
10000 Cycle(s)
|
25000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.375 inch
|
0.295 inch
|
Termination Type |
QUICK CONNECT
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Actuator Angle |
|
26 deg
|
Additional Feature |
|
TV5 RATING
|
Body Color |
|
BLACK
|
Center Contact Material |
|
SILVER ALLOY
|
Center Contact Plating |
|
SILVER
|
Contact Resistance |
|
0.01 mΩ
|
Dielectric Withstand Volts |
|
2000VAC V
|
End Contact Material |
|
SILVER ALLOY
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
POLYAMIDE
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e4
|
Operating Force-Max |
|
3.92 N
|
Sealing |
|
EPOXY
|
Solderability |
|
HAND
|
Terminal Finish |
|
SILVER
|
Terminal Material |
|
BRASS
|
|
|
|
Compare RA901-RB-B-E-N with alternatives
Compare JWM12BAA-H with alternatives