RA901-RB-B-E-N
vs
LTILA5U-6S-BL-RC-MBL/12V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.187 inch
|
0.372 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
15.748 mm
|
|
Body Height |
32.6898 mm
|
47.1424 mm
|
Body Length or Diameter |
27.178 mm
|
|
Contact (AC) Max Power Rating R Load |
0.75HP@250VAC
|
0.5HP@250VAC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Function |
OFF-ON
|
ON-(OFF)
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.375 inch
|
0.187 inch
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Finish |
|
GLOSS
|
Actuator Material |
|
NYLON
|
Additional Feature |
|
MARINE RATED
|
Body Color |
|
BLACK
|
Dielectric Withstand Volts |
|
1000VDC V
|
Illumination |
|
LAMP
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
PHENOLIC
|
|
|
|
Compare RA901-RB-B-E-N with alternatives
Compare LTILA5U-6S-BL-RC-MBL/12V with alternatives