RA812C1900
vs
CN22J8AS105HQA8
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Color |
RED
|
AMBER
|
Actuator Length |
0.21 inch
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
CUL; UL
|
ROHS COMPL, AMBER ILLUMINATED
|
Body Breadth |
15 mm
|
21.7932 mm
|
Body Color |
BLACK
|
|
Body Height |
21.9 mm
|
24.6888 mm
|
Body Length or Diameter |
21 mm
|
31.496 mm
|
Contact (AC) Max Power Rating R Load |
0.3HP@250VAC
|
0.3HP@250VAC
|
Contact (AC) Max Rating R Load |
16A@125VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
16 A
|
10 A
|
Contact Function |
OFF-ON
|
ON-OFF
|
Contact Resistance |
0.035 mΩ
|
|
Contact Voltage(AC)-Max |
125 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VRMS V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
Insulation Resistance |
500000000 Ω
|
100000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MAINTAINED
|
Switch Function |
DPST
|
DPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.325 inch
|
|
Termination Type |
SOLDER
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Finish |
|
MATTE
|
Actuator Material |
|
POLYCARBONATE
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
SILVER
|
Contact Timing |
|
SNAP ACTION
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
NYLON
|
Illumination |
|
LAMP
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare RA812C1900 with alternatives
Compare CN22J8AS105HQA8 with alternatives