RA30H1317M1-101 vs RA13H3340M-101 feature comparison

RA30H1317M1-101 Mitsubishi Electric

Buy Now Datasheet

RA13H3340M-101 Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLNG,2.4"H.SPACE FLNG,2.4"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT MODULE
Input Power-Max (CW) 20 dBm 20 dBm
Number of Functions 1 1
Operating Frequency-Max 175 MHz 400 MHz
Operating Frequency-Min 135 MHz 330 MHz
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,2.4"H.SPACE FLNG,2.4"H.SPACE
Power Supplies 5,12.5 V 5,12.5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 20 3
Base Number Matches 1 1

Compare RA30H1317M1-101 with alternatives

Compare RA13H3340M-101 with alternatives