RA1472PM vs NRE-H4R7M400V10X16SP7.5LSF feature comparison

RA1472PM Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

NRE-H4R7M400V10X16SP7.5LSF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Manufacturer Series RA(400V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Series RA(400V)
Terminal Pitch 5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 86200 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 67 mA
Surface Mount NO
Terminal Shape WIRE

Compare RA1472PM with alternatives

Compare NRE-H4R7M400V10X16SP7.5LSF with alternatives