RA13H4452M-101 vs RA55H4452M-101 feature comparison

RA13H4452M-101 Mitsubishi Electric

Buy Now Datasheet

RA55H4452M-101 Mitsubishi Electric

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLNG,2.4"H.SPACE FLNG,2.4"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 20 dBm 20 dBm
Number of Functions 1 1
Operating Frequency-Max 520 MHz 520 MHz
Operating Frequency-Min 440 MHz 440 MHz
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,2.4"H.SPACE FLNG,2.4"H.SPACE
Power Supplies 5,12.5 V 5,12.5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 3 3
Base Number Matches 1 1

Compare RA13H4452M-101 with alternatives

Compare RA55H4452M-101 with alternatives