RA05H9595M-101 vs RA05H8693M-101 feature comparison

RA05H9595M-101 Mitsubishi Electric

Buy Now Datasheet

RA05H8693M-101 Mitsubishi Electric

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description FLNG,2.26"H.SPACE FLNG,2.26"H.SPACE
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Input Power-Max (CW) 6.02 dBm 6.02 dBm
Number of Functions 1 1
Operating Frequency-Max 954 MHz 928 MHz
Operating Frequency-Min 952 MHz 866 MHz
Operating Temperature-Max 70 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code FLNG,2.26"H.SPACE FLNG,2.26"H.SPACE
Power Supplies 5,14 V 5,14 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Technology HYBRID HYBRID
VSWR-Max 3 3
Base Number Matches 1 1