RA0343RJ03 vs RA0343RJ02 feature comparison

RA0343RJ03 Compostar Technology Co Ltd

Buy Now Datasheet

RA0343RJ02 Compostar Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPOSTAR TECHNOLOGY CO LTD COMPOSTAR TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Tape Tape
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 43 Ω 43 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 1206
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RA0343RJ03 with alternatives

Compare RA0343RJ02 with alternatives