RA03267KF0B vs RA03267KF0A feature comparison

RA03267KF0B Compostar Technology Co Ltd

Buy Now Datasheet

RA03267KF0A Compostar Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPOSTAR TECHNOLOGY CO LTD COMPOSTAR TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Box Box
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 267000 Ω 267000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 1206
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RA03267KF0B with alternatives

Compare RA03267KF0A with alternatives