RA03220J0A vs RA03220J05 feature comparison

RA03220J0A Compostar Technology Co Ltd

Buy Now Datasheet

RA03220J05 Compostar Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPOSTAR TECHNOLOGY CO LTD COMPOSTAR TECHNOLOGY CO LTD
Package Description SMT, 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Box Bulk
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 220 Ω 220 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 1206
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RA03220J0A with alternatives

Compare RA03220J05 with alternatives