R85473K400RCTY
vs
R66473K400RLQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.047 µF
0.047 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
200 V
200 V
Rated (DC) Voltage (URdc)
400 V
400 V
Reference Standard
CECC30401-009
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Additional Feature
STANDARD: IEC60384-2; CECC 30401-009
Compare R85473K400RCTY with alternatives
Compare R66473K400RLQ with alternatives