R84ID2470CK0-J vs FKS2F024701K00JOSD feature comparison

R84ID2470CK0-J Nissei Electric Co Ltd

Buy Now Datasheet

FKS2F024701K00JOSD Wima

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NISSEI ELECTRIC CO LTD WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR ROLL
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare R84ID2470CK0-J with alternatives

Compare FKS2F024701K00JOSD with alternatives