R84ID2150Z30-M vs MKS20.015/20/250 feature comparison

R84ID2150Z30-M Nissei Electric Co Ltd

Buy Now Datasheet

MKS20.015/20/250 Wima

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.80
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare R84ID2150Z30-M with alternatives

Compare MKS20.015/20/250 with alternatives