R82MC1150JE50K vs 82MC1150JA50K feature comparison

R82MC1150JE50K KEMET Corporation

Buy Now Datasheet

82MC1150JA50K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 6.5 mm 6.5 mm
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 200 V 200 V
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare R82MC1150JE50K with alternatives

Compare 82MC1150JA50K with alternatives