R82IC1680JA50K vs R82IC1680AA50K feature comparison

R82IC1680JA50K KEMET Corporation

Buy Now Datasheet

R82IC1680AA50K KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, , 2810
compliant compliant
EAR99 EAR99
8532.25.00.70 8532.25.00.70
0.0068 µF 0.0068 µF
FILM CAPACITOR FILM CAPACITOR
POLYESTER POLYESTER
6.5 mm 6.5 mm
e3 e3
7.2 mm 7.2 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
BULK BULK
10% 10%
160 V 160 V
250 V 250 V
AEC-Q200 AEC-Q200
NO NO
Tin (Sn) Tin (Sn)
5 mm 5 mm
WIRE WIRE
2.5 mm 2.5 mm
1 1
Yes
KEMET
RECTANGULAR PACKAGE

Compare R82IC1680JA50K with alternatives

Compare R82IC1680AA50K with alternatives