R82EC3100DQ70M KEMET CorporationBuy Now Datasheet |
R82EC3100JE70M KEMET CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00.70 | 8532.25.00.70 |
Factory Lead Time | 38 Weeks | |
Samacsys Description | R82, Film, Metallized Polyester Stacked, Automotive Grade, 0.1 uF, 20%, 63 VAC, 100 VDC, 105°C, -55°C, 85°C, 0.8 % , 15 GOhms, 200 V/us, 7000 pH, 0.23 g, 7.2mm, 6.5mm, 2.5mm, Lead Spacing = 5mm, 3500 | R82, Film, Metallized Polyester Stacked, Automotive Grade, 0.1 uF, 20%, 63 VAC, 100 VDC, 105°C, -55°C, 85°C, 0.8 % , 15 GOhms, 200 V/us, 7000 pH, 7.2mm, 6.5mm, 2.5mm, Lead Spacing = 5mm, 3000 |
Samacsys Manufacturer | KEMET | KEMET |
Samacsys Modified On | 2022-09-10 07:22:46 | 2022-09-10 07:22:46 |
Category CO2 Kg | 3.5 | 3.5 |
Compliance Temperature Grade | Industrial: -55C to +105C | Industrial: -55C to +105C |
EU RoHS Version | RoHS 2 (2015/863/EU) | RoHS 2 (2015/863/EU) |
Candidate List Date | 2024-01-23 | 2024-01-23 |
Conflict Mineral Status | DRC Conflict Free | DRC Conflict Free |
Conflict Mineral Status Source | CMRT V6.01 | CMRT V6.01 |
Qualifications | AEC-Q200 | AEC-Q200 |
Capacitance | 0.1 µF | 0.1 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYESTER | POLYESTER |
Height | 6.5 mm | 6.5 mm |
Length | 7.2 mm | 7.2 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | Radial |
Packing Method | AMMO PACK | BULK |
Positive Tolerance | 20% | 20% |
Rated (AC) Voltage (URac) | 63 V | 63 V |
Rated (DC) Voltage (URdc) | 100 V | 100 V |
Reference Standard | AEC-Q200 | AEC-Q200 |
Surface Mount | NO | NO |
Terminal Pitch | 5 mm | 5 mm |
Terminal Shape | WIRE | WIRE |
Width | 2.5 mm | 2.5 mm |
Base Number Matches | 1 | 1 |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN | |