R82EC2470CK60M vs 82EC2470AA60M feature comparison

R82EC2470CK60M KEMET Corporation

Buy Now Datasheet

82EC2470AA60M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2810 , 2810
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 6.5 mm 6.5 mm
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR, 14 INCH BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 63 V 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare R82EC2470CK60M with alternatives

Compare 82EC2470AA60M with alternatives