R82EC2150CK50K
vs
R82EC2150AA50K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2810
, 2810
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Samacsys Manufacturer
KEMET
KEMET
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
6.5 mm
6.5 mm
JESD-609 Code
e3
e3
Length
7.2 mm
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
63 V
63 V
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Factory Lead Time
45 Weeks
Compare R82EC2150CK50K with alternatives
Compare R82EC2150AA50K with alternatives