R82CC4220JB70K vs 82CC4220DQ70K feature comparison

R82CC4220JB70K KEMET Corporation

Buy Now Datasheet

82CC4220DQ70K KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , , 2824
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 11 mm 11 mm
JESD-609 Code e3
Length 7.2 mm 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 30 V 30 V
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1
Rohs Code Yes

Compare R82CC4220JB70K with alternatives

Compare 82CC4220DQ70K with alternatives