R82683J400A
vs
B32592C6683J011
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
TDK CORP
Package Description
,
, 7120
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.80
Capacitance
0.068 µF
0.068 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYETHYLENE TEREPHTHALATE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Bulk
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
200 V
200 V
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Base Number Matches
1
2
Rohs Code
Yes
Height
16 mm
Length
18 mm
Package Style
Radial
Series
B32592
Size Code
7120
Terminal Pitch
15 mm
Width
5 mm
Compare R82683J400A with alternatives
Compare B32592C6683J011 with alternatives