R79PC2150CK0-H
vs
R76PI2150500-H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
KEMET ELECTRONICS CORP
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
13 mm
JESD-609 Code
e3
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
2.5%
2.5%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
BULK
Positive Tolerance
2.5%
2.5%
Rated (AC) Voltage (URac)
220 V
400 V
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
WIRE
Width
7.2 mm
Base Number Matches
1
2
Compare R79PC2150CK0-H with alternatives