R79PC1330JH40J
vs
79PC1330Z340J
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.0033 µF
|
0.0033 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
7.5 mm
|
7.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
7.2 mm
|
7.2 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
220 V
|
220 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
3.5 mm
|
3.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare R79PC1330JH40J with alternatives
Compare 79PC1330Z340J with alternatives