R79MC1820CK4-J vs PHE427KA4820JR05 feature comparison

R79MC1820CK4-J Nissei Electric Co Ltd

Buy Now Datasheet

PHE427KA4820JR05 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NISSEI ELECTRIC CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 7.5 mm
JESD-609 Code e3
Length 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 14 INCH TR
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 200 V 220 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Width 3.5 mm
Base Number Matches 2 1
Reference Standard IEC60384-17

Compare PHE427KA4820JR05 with alternatives