R79IC2220DQ3-J
vs
PP05-122NF5%250V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.70
|
|
Capacitance |
0.022 µF
|
0.022 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
7.5 mm
|
|
JESD-609 Code |
e3
|
|
Length |
7.2 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
|
Packing Method |
AMMO PACK
|
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
160 V
|
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
3.5 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
|
|
|
Compare R79IC2220DQ3-J with alternatives
Compare PP05-122NF5%250V with alternatives