R79IC2220CK3-J vs FKP3F022204C00JDSD feature comparison

R79IC2220CK3-J KEMET Corporation

Buy Now Datasheet

FKP3F022204C00JDSD Wima

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP WIMA GMBH & CO KG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.022 µF 0.022 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 7.5 mm
JESD-609 Code e3 e3
Length 7.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR AMMO PACK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Width 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare R79IC2220CK3-J with alternatives

Compare FKP3F022204C00JDSD with alternatives