R76UI1560DQ40J
vs
R76UI1560JH40J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0056 µF
0.0056 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
12 mm
12 mm
JESD-609 Code
e3
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
AMMO PACK
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
700 V
700 V
Rated (DC) Voltage (URdc)
2000 V
2000 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Compare R76UI1560DQ40J with alternatives
Compare R76UI1560JH40J with alternatives