R76TI1470JM40J vs R76TI1470JA40J feature comparison

R76TI1470JM40J KEMET Corporation

Buy Now Datasheet

R76TI1470JA40J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10 mm 10 mm
JESD-609 Code e3 e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 650 V 650 V
Rated (DC) Voltage (URdc) 1600 V 1600 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE WIRE
Width 4 mm 4 mm
Base Number Matches 1 1

Compare R76TI1470JM40J with alternatives

Compare R76TI1470JA40J with alternatives