R76QN2390SE30J vs R76QN23904030J feature comparison

R76QN2390SE30J KEMET Corporation

Buy Now Datasheet

R76QN23904030J KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Description R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.039 uF, 5%, 600 VAC, 1000 VDC, 110°C, -55°C, 85°C, 0.03 % , 100 GOhms, 2100 V/us, 16 nH, 2.816 g, 26.5mm, 15mm, 6mm, Lead Spacing = 22.5mm, 805
Samacsys Manufacturer KEMET KEMET
Samacsys Modified On 2022-09-10 07:21:18
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -55C to +110C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Qualifications AEC-Q200
Capacitance 0.039 µF 0.039 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 15 mm 15 mm
JESD-609 Code e3 e3
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 600 V 600 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1

Compare R76QN2390SE30J with alternatives

Compare R76QN23904030J with alternatives