R76PF2180JE30J vs R76PF21805030J feature comparison

R76PF2180JE30J KEMET Corporation

Buy Now Datasheet

R76PF21805030J KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Samacsys Description R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.018 uF, 5%, 400 VAC, 630 VDC, 110°C, -55°C, 85°C, 0.03 % , 100 GOhms, 4000 V/us, 9000 pH, 1.4 g, 13mm, 12mm, 6mm, Lead Spacing = 10mm, 1000 R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.018 uF, 5%, 400 VAC, 630 VDC, 110°C, -55°C, 85°C, 0.03 % , 100 GOhms, 4000 V/us, 9000 pH, 1.4 g, 13mm, 12mm, 6mm, Lead Spacing = 10mm, 1200
Samacsys Manufacturer KEMET KEMET
Samacsys Modified On 2022-09-10 07:21:18 2022-09-10 07:21:18
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +110C Industrial: -55C to +110C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Qualifications AEC-Q200 AEC-Q200
Capacitance 0.018 µF 0.018 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12 mm 12 mm
JESD-609 Code e3 e3
Length 13 mm 13 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 400 V 400 V
Rated (DC) Voltage (URdc) 630 V 630 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare R76PF2180JE30J with alternatives

Compare R76PF21805030J with alternatives