R76PF2180DQ3-J vs PHE428MB5180JR11 feature comparison

R76PF2180DQ3-J Arcotronics Group

Buy Now Datasheet

PHE428MB5180JR11 Evox Rifa / KEMET

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ARCOTRONICS GROUP EVOX RIFA GROUP OYJ
Package Description , 5124 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +85C
Capacitance 0.018 µF 0.018 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12 mm
Length 13 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Ammo Pack BULK
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 400 V 400 V
Rated (DC) Voltage (URdc) 630 V 630 V
Series R76PF
Size Code 5124
Terminal Pitch 10 mm
Width 6 mm
Base Number Matches 3 1
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Shape WIRE

Compare PHE428MB5180JR11 with alternatives