R76MI2330JB00J
vs
R76MI2330DQ00J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Samacsys Manufacturer
KEMET
KEMET
Capacitance
0.033 µF
0.033 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
11 mm
11 mm
JESD-609 Code
e3
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
250 V
250 V
Rated (DC) Voltage (URdc)
400 V
400 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Shape
RECTANGULAR PACKAGE
Compare R76MI2330JB00J with alternatives
Compare R76MI2330DQ00J with alternatives