R76IW4220Z33J
vs
PHE427HF7220JR11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
EVOX RIFA GROUP OYJ
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
2.2 µF
2.2 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
180 V
160 V
Rated (DC) Voltage (URdc)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare R76IW4220Z33J with alternatives
Compare PHE427HF7220JR11 with alternatives