R76ID2100JE30J
vs
76ID2100JA30J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
0.01 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
8 mm
8 mm
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Positive Tolerance
5%
5%
Rated (AC) Voltage (URac)
180 V
180 V
Rated (DC) Voltage (URdc)
250 V
250 V
Reference Standard
AEC-Q200
AEC-Q200
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Width
3 mm
3 mm
Base Number Matches
1
1
Compare R76ID2100JE30J with alternatives
Compare 76ID2100JA30J with alternatives